TE Connectivity 2-332095-2

Socket, min-Spr W/Ko Au Ser-1 Rohs Compliant: Yes |Amp Te Connectivity 2-332095-2
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-332095-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.03%

CAD Models

Download TE Connectivity 2-332095-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-5331272-7
IC & Component Socket, 1 Contacts, PCB Socket, 2, Beryllium Copper
TE Connectivity2-330808-8
Turret Solder / Press Mount Terminal, Non Insulated, 1.04 mm, Gold, 3.61 mm, 3.25 mm
TE Connectivity1-5050871-9
Miniature Spring Socket, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 1-5050871-9
TE Connectivity / AMP3-331272-0
Contact SKT 1 POS Solder ST SMD Loose
TE Connectivity / AMP645945-2
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity / AMP50462-2
Connector Accessory, Contact, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 2-332095-2 provided by its distributors.

Socket, min-Spr W/Ko Au Ser-1 Rohs Compliant: Yes |Amp Te Connectivity 2-332095-2
TERMINAL, TURRET, 1.04MM, NON INSULATED; Insulation: Non Insulated; Mounting Hole Dia: 1.04mm; Terminal Plating: Gold; Overall Length: 4.52mm; Length - Below Flange: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
SOCKET,MIN-SPR W/KO AU SER-1 Socket Length: 4.52 mm Socket Length: .178 in PCB Hole Diameter: .041 in PCB Hole Diameter: 1.04 mm Socket Sleeve Style: Knockout Bottom Pin Socket | 4.52 mm .178" .041" 1.04 mm | Part Number: 2-332095-2 | Internal Number: 2-332095-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-332095-2 .