TE Connectivity 2-330808-8

Turret Solder / Press Mount Terminal, Non Insulated, 1.04 mm, Gold, 3.61 mm, 3.25 mm
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-330808-8.

Inventory History

3 month trend:
+2.46%

CAD Models

Download TE Connectivity 2-330808-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-5331272-7
TE Connectivity Pin Header, Mini-Spring Series 3, 23-24 AWG, 3.51mm L, Solder, Receptacle
TE Connectivity2-5331272-3
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
TE Connectivity645952-2
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
TE Connectivity2-5332095-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 2-330808-8 provided by its distributors.

Turret Solder / Press Mount Terminal, Non Insulated, 1.04 mm, Gold, 3.61 mm, 3.25 mm
SOCKET, MINIATURE SPRING, 3.61 MM, CLOSED BOTTOM, SER-1, AU | TE Connectivity 2-330808-8
TE Connectivity Socket, Mini-Spring Series 3, 25-28 AWG, 3.61mm L, Solder, Receptacle
TE Connectivity 2-330808-8 Mini Spring Socket Gold Unshrouded Female
Discrete 3.61 mm Length .33 - .51 mm Closed Bottom Socket
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Avnet Japan
IC & Component Sockets MINI SPRING GOLD
TE Connectivity 2-330808-8 基板接続用ソケット
TERMINAL, DISCRETE SOCKET, 3.61MM; Insulation: Non Insulated; Mounting Hole Dia: 1.04mm; Terminal Plating: Gold; Overall Length: 3.61mm; Length - Below Flange: 3.25mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
CONN PIN RCPT .013-.020 SOLDER
SOCKET,MIN-SPR AU SER-1 Socket Length: 3.61 mm Socket Length: .142 in PCB Hole Diameter: .041 in PCB Hole Diameter: 1.04 mm Socket Sleeve Style: Closed Bottom 3.61 mm .142" .041" 1.04 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-330808-8.