TE Connectivity 2-320665-1

Terminal Spade Tongue, Closed Barrel, 22-16AWG, Plasti-grip Series
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320665-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page28 years ago

TE Connectivity

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-320665-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp™ Tape Mounted
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 2 (M2), Length 18.00mm
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Electro-Tin InsulKrimp™ Tape Mounted
PanduitPV18-4R-MY
Ring Terminal 22 18 AWG 4 stud size vinyl insulated funnel entry bulk package.
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm

Descriptions

Descriptions of TE Connectivity 2-320665-1 provided by its distributors.

TERMINAL SPADE TONGUE, CLOSED BARREL, 22-16AWG, PLASTI-GRIP SERIES
Spade Tongue Terminal 16-22AWG Copper Red 19.43mm Tin T/R
PIDG 22-16 AWG Stud #6 Red Insulated End Spade Tongue Terminal
Plasti-Grip Vinyl Terminals SPD 22-16 22-18 6
2-320665-1, TE CONNECTIVITY/AMP BRAND
Ring and Spade Tongue Terminals
CONN SPADE TERM 16-22AWG #6 RED
TERMINAL, SPADE TONGUE, #6, 16AWG, RED; Product Range:PLASTI-GRIP Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Colour:R
PG SPD 22-16 COMM 22-18 MIL 6 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Spade Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Spade Terminal | Part Number: 2-320665-1 | Internal Number: 2-320665-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320665-1.