Panduit PV18-4R-MY

Ring Terminal 22 18 AWG 4 stud size vinyl insulated funnel entry bulk package.
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV18-4R-MY.

IHS

Datasheet1 page0 years ago

Sager Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+44.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.284
$ 0.672
Stock
20,497
2,726
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE CONNECTIVITY 34145 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp™ Tape Mounted
TE Connectivity2-32562-1
CONN SPADE TERM 16-22AWG #6 RED / Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 2 (M2), Length 18.00mm

Descriptions

Descriptions of Panduit PV18-4R-MY provided by its distributors.

Ring Terminal 22 18 AWG 4 stud size vinyl insulated funnel entry bulk package.
22-18 AWG Vinyl Ring Terminal #4 Stud PK1000, Insulation Color: Red
Ring Tongue Terminal 18-22AWG Copper Red 21.3mm Tin Box
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 18 AWG; No. 4
Pan-Term PV18-4R-MY Ring Terminal-Funne
Panduit Sales Corp Ring TerminalVinyl22-18Awg#4Pk1000
Panduit TERM RING VNYL INS *ROHS*
Terminals VYL-RING 22-18 RED #4
CONN RING CIRC 18-22AWG #4 CRIMP
TERMINAL, RING TONGUE, #4, 18AWG, RED; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1mm²; Product Range: PV Series; Insulator Colour: Red; Insulator Materi

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN