TE Connectivity 2-320575-1

Ring Tongue Terminal 14-16AWGCopper Blue 27.38mm Tin Package
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320575-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-320575-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-320619-1
Ring Tongue Terminal 14-16 Amp 17.86mm 6.35mm Tin Tape and Reel
TE Connectivity51864-4
Ring Tongue Terminal 16 - 14 AWG 300V Blue #10 Stud Nylon 5000 Tape Mounted
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
TE Connectivity2-34162-1
RING TONGUE TERMINAL, 16-14AWG, SIZE: M6, BLUE, INSULATED, PLASTI-GRIP SERIES
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)

Descriptions

Descriptions of TE Connectivity 2-320575-1 provided by its distributors.

Ring Tongue Terminal 14-16AWGCopper Blue 27.38mm Tin Package
2-320575-1, TE CONNECTIVITY/AMP BRAND
Ring and Spade Tongue Terminals
Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 2-320575-1.
TERMINAL,PIDG R 16-14 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: 5/16 M8 Ring Tongue 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320575-1 | Internal Number: 2-320575-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320575-1.