TE Connectivity 2-320569-6

Ring Tongue Terminal 10AWG Copper Yellow/Brown Stripe 35.36mm Tin Loose
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320569-6.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+505%

CAD Models

Download TE Connectivity 2-320569-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity52077
Ring Terminal, 1/2 in Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow

Descriptions

Descriptions of TE Connectivity 2-320569-6 provided by its distributors.

Ring Tongue Terminal 10AWG Copper Yellow/Brown Stripe 35.36mm Tin Loose
TE Connectivity , , PIDG, M6 (1/4), 6.73mm, 6.6mm
PIDG Terminals RING STUD 1/4 10AWG
Electrical Connector Cylindrical
2-320569-6, TE CONNECTIVITY/AMP BRAND
Ring and Spade Tongue Terminals
CONN RING CIRC 10AWG #1/4 CRIMP
Terminal, Ring Tongue 1/4In Crimp Yellow; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Brown, Yellow; Body Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 2-320569-6.
TERMINAL,PIDG R IR 10 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 10 AWG Wire Size: 6.11 mm² Wire Size: 12066 CMA Stud Size: 1/4 M6 Ring Tongue 10 AWG 6.11 mm² 12066 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320569-6 | Internal Number: 2-320569-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320569-6.