Molex 503148-2090

Conn Display Port RCP 20 POS 0.5mm Solder ST Thru-Hole 20 Terminal 1 Port DisplayPort™ Box/Tray
$ 2.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503148-2090.

Upverter

Technical Drawing6 pages5 years ago

Newark

Molex

Master Electronics

TME

Inventory History

3 month trend:
+37.59%

CAD Models

Download Molex 503148-2090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PCB Receptacle, 20 Contacts, 2 Rows, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
Headers & Wire Housings 1.5 W/B Dual RA Rec 24Ckt EmbsTpPkgBeige
Latch Holder,Receptacle 2 16pin Forked Beige SMD mount 16.3mm*9.144mm*9.55mm
Amphenol Communications Solutions20021311-00020T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x10 positions
Amphenol Communications Solutions20021321-00020C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x10 positions
Amphenol Communications Solutions87024-610LF
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of Molex 503148-2090 provided by its distributors.

Conn Display Port RCP 20 POS 0.5mm Solder ST Thru-Hole 20 Terminal 1 Port DisplayPort™ Box/Tray
1.50mm Pitch, CLIK-Mate PCB Receptacle, Dual Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 20 Circuits, Natural
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Detent, Beige Insulator, Receptacle
CONN, R/A RCPT, 20POS, 2ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:CLIK-Mate 503148 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plati

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5031482090