Harwin M50-3201045

HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3201045.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-44.44%

CAD Models

Download Harwin M50-3201045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFML Series
Amphenol Communications Solutions20021311-00020T4LF
Minitek127®, receptacle, vertical, DIP, 0.25μm (10μin) Gold, 2x10 positions
1.27mm (0.05") Pitch DIL Vertical PC Tail Socket Assembly, gold, 8+8 contacts
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount, SMS Series

Descriptions

Descriptions of Harwin M50-3201045 provided by its distributors.

HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
1.27mm (0.05") Pitch DIL Horizontal PC Tail Socket Assembly, gold, 10+10 contacts
Conn Socket Strip SKT 20 POS 1.27mm Solder RA Thru-Hole Tube
Socket, Right Angle, 2Row, 20Way; |Harwin M50-3201045
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RCPT 20P 0.05 GOLD PCB R/A
1.27mm (0.05) Pitch DIL Horizontal Thro
SOCKET, RIGHT ANGLE, 2ROW, 20WAY; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plate

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR