TE Connectivity 2-2273125-4

Cable Assembly PUR/PVC 1.5m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton
$ 16.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2273125-4.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-2273125-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity2273010-1
Cable Assembly PUR 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton

Descriptions

Descriptions of TE Connectivity 2-2273125-4 provided by its distributors.

Cable Assembly PUR/PVC 1.5m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton
Sensor Cable1.5m 22AWG M12 Circular to M12 Circular 3 to 3 POS SKT-PL Box
Sensor Cables / Actuator Cables 3pos PVC 1.5mM12agl sckt to M12 strt plg
M12 angld sckt to M12 strght plg 2 LED
Cable Assembly, 22AWG, 24V, Communication Cable
CBL 3POS RCPT RA TO PLUG 4.92'
SENSOR CORD, 3P M12 RCPT-PLUG, 1.5M; Connector to Connector: M12 Straight Plug to 90° M12 Receptacle; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.9ft; Product Range: -; SVHC: No SVHC (27-Jun-2018); Connector Type
M12 angld sckt to M12 strght plg 2 LED Cable Assembly Type: M12 Number of Positions: 3 Cable Assembly Length: 1.5 m M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 3 1.5 m Sensor/Actuator | M12 A-Code Male Straight To Female Led Double Ended Cable | Part Number: 2-2273125-4 | Internal Number: 2-2273125-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2273125-4 .