TE Connectivity 2-2205133-1

Cable Assembly Patch Cord 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 71.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2205133-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages8 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.18%

Supply Chain

Introduction Date2017-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.50m Length, Black, Lead-Free
TE Connectivity1-2273007-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 Circular F Carton
TE Connectivity2-2205132-3
Ethernet Cable Assembly Cat 5e Patch 2m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
TE Connectivity2273007-1
Cable Assembly PUR 1.5m 22AWG 4POS M8 Circular F Carton

Descriptions

Descriptions of TE Connectivity 2-2205133-1 provided by its distributors.

Cable Assembly Patch Cord 0.5m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Ethernet Cables / Networking Cables 10M 70 DEG CEL PUR MINI TYPE I IND RJ45
Cable Assembly Industrial Mini Type 1 to RJ45 8p8c 1.64' (500.0mm)
Cable Assembly, 26AWG, Communication Cable
CABLE ASSEMBLYMINI IO TYPE I IND RJ45
CBL ASSY IND MINI TO RJ45 1.64'
CA MINI IO TYPE I IND RJ45 Cable Assembly Type: RJ45 to INDUSTRIAL MINI I/O Number of Positions: 8 Cable Assembly Length Range: .5 m Cable Assembly Length Range: 1.64 ft Data Rate: 1 Gb/s RJ45 to INDUSTRIAL MINI I/O 8 .5 m 1.64 ft | High Speed I/o Cable Assembly | Part Number: 2-2205133-1 | Internal Number: 2-2205133-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty