
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 2-1969592-2 | 0 | 20h | |||||||||
| Heilind Asia | 2-1969592-2 | 0 | 13h | |||||||||
| Heilind Americas | 2-1969592-2 | 0 | 21h | |||||||||
| Sager Electronics | 2-1969592-2 | 0 | 12800 | Bulk | ||||||||
| Newark | 2-1969592-2 | 0 | 12800 |
Download TE Connectivity 2-1969592-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-1969592-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: