Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 51110-2250

Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51110-2250.

IHS

Datasheet2 pages12 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+5.24%

CAD Models

Download Molex 51110-2250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2mm 2x10P 10 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
20-Position Rectangular Connector Housings Receptacle Black 0.079" (2mm)
16-Position Rectangular Connector Housings Receptacle Black 0.079" (2mm)
TE Connectivity1534102-1
Automotive Connector Housing, Black, MQS, Receptacle, 20 Ways
TE Connectivity953119-2
Automotive Housing, Receptacle, 20Pos; |Te Connectivity Amp 953119-2
TE Connectivity / AMP927690-1
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Molex 51110-2250 provided by its distributors.

Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
2.00mm Pitch, Milli-Grid Receptacle Housing, 22 Circuits, Lead-Free
Connector Housing, Receptacle, 22 Contacts, 2 Rows, 2 mm, 51110 Series, Polyester, Milli-Grid, Black
Headers & Wire Housings 2mm MGrid WtB Rec Crp Hsg PBT Blk 22Ckt
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
CONN HOUSING, RCPT, 22POS, 2MM, BLACK;
Receptacle 2 22pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 4.8mm(height)
Headers&Wire Housings 22CIR CRIMP HOUSING
RECEPTACLE, 22WAY; Connector Type:Wire to Board; Series:Milli-Grid; Gender:Receptacle; No. of Contacts:22; No. of Rows:2; Pitch Spacing:2mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511102250
  • 51110-2250-P
  • 511102250