Molex 51353-2200

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 22 Circuits, White
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51353-2200.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-31.54%

Supply Chain

Country of OriginJP
Introduction Date2007-03-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 26 Circuits, White
Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
TE Connectivity280366
Rectangular Connector Housings; 280366; TE CONNECTIVITY; 2; 16; 16; Yes
TE Connectivity1-1827864-0
Rectangular Connector Housings; 1-1827864-0; TE CONNECTIVITY; 2; 20; Black; Straight

Descriptions

Descriptions of Molex 51353-2200 provided by its distributors.

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 22 Circuits, White
Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
CONN HOUSING, RCPT, 22POS, 2MM, WHITE; Pitch Spacing:2mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:MicroClasp 51353 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0513532200
  • 513532200