TE Connectivity 2-1879215-6

Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1879215-6.

Newark

Datasheet4 pages4 years ago
Datasheet9 pages10 years ago

IHS

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-15.89%

CAD Models

Download TE Connectivity 2-1879215-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2AEB7321X
Res Thin Film 0402 7.32K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity2-1879215-6
Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD077K32L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 7.32kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB752X
Res Thin Film 0402 7.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB682X
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 6650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 2-1879215-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 7320ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 7.32K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PRECISION THIN FILM SMNT RESTR 0402 CASE 7.32KOHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 7.32 Kohm, 63 Mw, - 0.1%, 25 V Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B7K32E1
CPF 0402 7K32 0.1% 25PPM 1K RL Resistance Value: 7.32K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 7.32K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B7K32E1 | Internal Number: 2-1879215-6 | TE Connectivity | NEOHM
RES, 7K32, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 7.32kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B7K32E1