TE Connectivity 2-1825011-4

Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 18.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825011-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet30 pages18 years ago

IHS

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.69%

CAD Models

Download TE Connectivity 2-1825011-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1825010-4
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1825265-2
Switch Slide 4PDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
TE Connectivity1825264-2
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1-1825010-4
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
APEMMSS42G
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Automotive
TE Connectivity7-1437576-3
Slide Switch, 2 Positions, 4PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity 2-1825011-4 provided by its distributors.

Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Slide Switch 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Through Hole Tube
ASF42RG04=4PDT AUTOSLIDE; Contact Configuration:4PDT; Switch Operation:-; Switch Mounting:-; Product Range:-; Contact Current Max:-; Contact Voltage AC Max:-; Contact Voltage DC Max:20V; Orientation:Right Angle; SVHC:No
ASF42RG04=4PDT AUTOSLIDE Contact Current Rating: .4 A Configuration (Pole-Throw): Four Pole - Double Throw Product Orientation: Right Angle Contact Base Material: Copper Alloy Number of Actuators: Single 0.4 A Four Pole - Double Throw Right Angle Copper Alloy | Slide Switch | Part Number: 2-1825011-4 | Internal Number: 2-1825011-4 | Alias Number: ASF42RG04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825011-4 .
  • ASF42RG04