What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1825010-4

Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount

$ 16.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825010-4.

JRH Electronics

Datasheet5 pages2 years ago

Sager Electronics

Upverter

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-6.06%

CAD Models

Download TE Connectivity 1-1825010-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1825011-2
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity2-1825011-4
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1825265-2
Switch Slide 4PDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
TE Connectivity1-1825010-4
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
APEMMSS42G
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Automotive
TE Connectivity / AlcoswitchMSS4200RG
Slide Switch, 2 Positions, 4PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity 1-1825010-4 provided by its distributors.

Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide 4PDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube
Slide Switches 4PDT 4POS EXT SIDE T/H SLIDE SWITCH
Contact Configuration:4Pdt; Switch Operation:-; Switch Mounting:through Hole; Product Range:as Series; Contact Current Max:300Ma; Contact Voltage Ac Max:115V; Contact Voltage Dc Max:28V; Orientation:vertical Rohs Compliant: Yes
ASE42G04=4PDT AUTOSLIDE Configuration (Pole-Throw): Four Pole - Double Throw Slide Switch Mounting Angle: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single Number of Slide Switch Positions: 4 Four Pole - Double Throw Vertical Copper Alloy Single | Slide Switch | Part Number: 1-1825010-4 | Internal Number: 1-1825010-4 | Alias Number: ASE42G04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250104
  • ASE42G04
  • ASE42G04.