What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1825265-2

Switch Slide 4PDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray

$ 7.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825265-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.36%

CAD Models

Download TE Connectivity 1825265-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1825264-2
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity2-1825011-2
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1-1825010-4
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AlcoswitchMSS4200RG
Slide Switch, 2 Positions, 4PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity / AlcoswitchMSS4200G
Slide Switch, 2 Positions, 4PDT, Latched, Solder Terminal, Through Hole-straight
APEMMSS42G
Switch Slide 4PDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Automotive
TE Connectivity7-1437576-3
Slide Switch, 2 Positions, 4PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight
TE Connectivity1825265-2
Switch Slide 4PDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
TE Connectivity2-1825011-4
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 1825265-2 provided by its distributors.

Switch Slide 4PDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Tray
Slide Switch, 4PDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
Slide Switch, 2 Positions, 4PDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Alcoswitch Series 4PDT On-On 20 V 0.4 A Vertical / PC Through Hole Slide Switch
Contact Configuration:4Pdt; Switch Operation:-; Switch Mounting:-; Product Range:mss Series; Contact Current Max:-; Contact Voltage Ac Max:20V; Contact Voltage Dc Max:20V; Orientation:right Angle; Contact Rating:0.4Va At 20Vdc Rohs Compliant: Yes
MSS4200RG04=4PDT SL SW R/A AU Number of Positions: 2 Product Orientation: Right Angle Configuration (Pole-Throw): Four Pole - Double Throw Operating Function: On On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Right Angle Four Pole - Double Throw On On | Part Number: 1825265-2 | Internal Number: 1825265-2 | Alias Number: MSS4200RG04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825265-2.
  • MSS4200RG04