
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2-179694-9 | 491 | 5K | |||||||||
| Onlinecomponents.com | 2-179694-9 | 491 | 5K | Bulk | ||||||||
| Verical | 2-179694-9 | 491 | 174 | |||||||||
| TME | 21796949-TEC | 491 | 227 | 21h | ||||||||
| Powell Electronics | 2-179694-9 | 324 | 5K | 2h |
Download TE Connectivity 2-179694-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2-179694-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: