TE Connectivity 2-179397-4

Conn Fine Pitch Connector RCP 24 POS 0.8mm Solder ST SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-179397-4.

IHS

Datasheet3 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity3-179396-0
Conn Fine Pitch Connector RCP 30 POS 0.8mm Solder ST SMD T/R
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 20 Circuits, Lead-Free
Header,Outer Shroud Contacts 800¦Ìm 2 30pin 4.5mm,5.5mm 3.66mm 3.05¦Ìm SMD,P=0.8mm 13.8mm*5.1mm
TE Connectivity2-179396-4
Conn Fine Pitch Connector PL 24 POS 0.8mm Solder ST SMD T/R
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 24 Contacts, Surface Mount, CLE Series

Descriptions

Descriptions of TE Connectivity 2-179397-4 provided by its distributors.

Conn Fine Pitch Connector RCP 24 POS 0.8mm Solder ST SMD T/R
0.8 Btb Cap 24P W/Boss O/Tape Rohs Compliant: Yes |Amp Te Connectivity 2-179397-4
.4mm .5mm .6mm .8mm Fine Pitch Surface Mount Stacking Bd-to-Bd Connectors
Board to Board & Mezzanine Connectors RCPT 24P 0.8MM BTB
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle
CONN, FFC/FPC, 24POS, 2ROW, 0.8MM; Product Range: Fine Stack Series; No. of Contacts: 24Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-179397-4 .