Molex 53309-2470

Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53309-2470.

IHS

Datasheet4 pages9 years ago

Molex

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-6.71%

CAD Models

Download Molex 53309-2470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Board to Board HDR 20 POS 0.8mm Solder ST SMD Automotive T/R
Pin Header, 30 Contacts, 2 Rows, 1mm, Gold, 1A, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Stacking Board Connector, Plug, 1 Mm, 31, Surface Mount, Tin Plated Contacts Rohs Compliant: Yes |Harwin M40-6003146
25 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M40-6002546R
31 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M40-6003146R
Header Connector,pcb Mount,plug,20 Contacts,skt,0.031 Pitch Rohs Compliant: Yes

Descriptions

Descriptions of Molex 53309-2470 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Board To Board & Mezzanine Connectors 0.8 Btb Waferassy Ra Smt 24Ckt Embstppkg
Pin Header, 24 Contacts, 2 Rows, 0.8mm, Tin, 500mA, Right Angle, Shrouded, Phosphor Bronze, SMT RA
Conn Board to Board HDR 24 POS 0.8mm Solder RA SMD Automotive T/R
SlimStack Board-to-Board Connector, 0.80mm Pitch, Plug, 5.65mm Mated Height, 24 Circuits, Right-Angle, without Boss
CONNECTOR, HEADER, 24 POSITION, 2ROW, 0.8MM
Solder pad 800¦Ìm 2 24pin 5.65mm SMD,P=0.8mm,Horizontal SMD SMD mount 11.4046mm(Length)*4.699mm(width)
SlimStack Board-to-Board Connector, 0.80
RS APAC
Connector, Header, 24Pos, 2Row, 0.8Mm; Connector Systems:Board-To-Board, Signal; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Surface Mount; Product Range:53309 Series Rohs Compliant: Yes |Molex 53309-2470-TR250

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0533092470
  • 53309-2470-TR250
  • 533092470
  • 533092470TR250