Molex 52465-2071

0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 20 Circuits, Lead-Free
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52465-2071.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Molex

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.45%

CAD Models

Download Molex 52465-2071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Header,Outer Shroud Contacts 800¦Ìm 2 20pin 6mm,7mm 5.15mm 9.8mm*5.1mm
Conn Board to Board RCP 18 POS 0.8mm Solder ST SMD Automotive T/R
Board Stacking Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Header Connector,pcb Mount,plug,20 Contacts,skt,0.031 Pitch Rohs Compliant: Yes
1.00mm Pitch DIL Vertical SMT Plug Assembly, location pegs, tin, 15 contacts
25 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M40-6002546R

Descriptions

Descriptions of Molex 52465-2071 provided by its distributors.

0.80mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, 20 Circuits, Lead-Free
Conn Stacking Receptacle 20 POS 4.5mm to 7mm Stack Height 0.8mm Solder ST Surface Mount
Conn Board to Board RCP 20 POS 0.8mm Solder ST Top Entry SMD SlimStack Automotive T/R
Molex 52465-2071 Board To Board & Mezzanine Connectors 20 Circuit, Btb Receptacle,
0.8MM 20 WAY 2 ROW STRAIGHT PCB SOCKET SURFACE MOUNT BOARD TO BOARD
Board to Board & Mezzanine Connectors .8MM REC 02X10P SMT
800¦Ìm 2 20pin SMD,P=0.8mm 9.8mm*3.2004mm*4.2mm
SlimStack BTB Connector 0.80mm Rigid Type Recpt 4.50 to 7.00mm Mated Height Vertical 20 Circuits without Boss
20P MICRO-MINIATURE 2 ROW SMT RoHSconf
0.8 BtB Hsg Assy SMT 20Ckt EmbsTp Pkg
.80 MM BTB RECEPTACLE SMT 20CT
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 20POS, 2ROW; Product Range:52465 Series; No. of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0524652071
  • 524-65-2071
  • 52465-2071..
  • 524652-071
  • 524652071