TE Connectivity 2-1618240-5

Power Relay 12VDC 25A SPDT(66.5mm) Flange
$ 455.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1618240-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicCA1-DC12V-N
Power Relay 12VDC 100A SPDT(21.5x17.4x37)mm Automotive
TE Connectivity / P&BPRD-5DG0-12
PRD Series Electromechanical Power Relay SPDT 50A 12VDC 71Ohm Screw Terminal Chassis Mount
NTE ElectronicsR04-5D30-12
RELAY-12VDC 30 AMP SPDT HEAVY DUTY OPEN FRAME | NTE Electronics Inc. R04-5D30-12
Electromechanical Relay 12VDC 180Ohm 25A SPDT(12x11.4x10.3)mm SMD Automotive Relay Automotive
Power Relay 12VDC 35A SPDT(13.7x6.6x13.5)mm THT Automotive
Schneider ElectricW389CX-2
Power Relays SPDT SQ BSE 12V 25A

Descriptions

Descriptions of TE Connectivity 2-1618240-5 provided by its distributors.

Power Relay 12VDC 25A SPDT(66.5mm) Flange
Electromechanical Relay SPDT 25A 12VDC 70Ohm
Power/Signal Relay, 1 Form C, SPDT, Momentary, 12VDC (Coil), 25A (Contact), 10VDC (Contact), AC/DC Output, Panel Mount
POWER RELAY, SPDT, 25A, 12VDC, TH; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:25A; Product Range:K43 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:-; Relay Terminals:Solder; C
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form B, SPST-NC, 1 N/C, 1 Form A, SPST-NO, 1 N/O, 1 Form C, SPDT, 1 C/O Power Switching = Make Only, Yes, No Contact Current Rating, Max. = 0 - 25 A RF Rated Coil Voltage = 12 VDC
Special Order: K43C234=RELAY, VACUUM, SPDT Contact Voltage Rating: 10 VDC Contact Arrangement: 1 Form C, SPDT Coil Termination Connection Type: Bus Wire High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 10 VDC 1 Form C, SPDT Bus Wire Terminals | Part Number: K43C234 | Internal Number: 2-1618240-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1618240-5 .
  • K43C-234
  • K43C234