TE Connectivity / P&B PRD-5DG0-12

PRD Series Electromechanical Power Relay SPDT 50A 12VDC 71Ohm Screw Terminal Chassis Mount
$ 19.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B PRD-5DG0-12.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

TE ConnectivityKUHP-5D51-12
Electromechanical Relay 12VDC 120Ohm 30A SPDT (( 73.66mm 35.71mm 38.89mm)) Bracket Power Relay
TE Connectivity8-1393114-7
Relay; 30 A; 12 VDC; SPDT; 3750 V (RMS) Contacts and Coil; Bracket; 1.2 W
TE ConnectivityT90S5D12-12
Relay; 20 A (Contact); 12 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 155 Ohms
TE Connectivity1393146-1
Electromechanical Relay 12VDC 110Ohm 30A SPST-NO/SPST-NC (38.5x35.5x73.5)mm Bracket Power Relay
NTE ElectronicsR04-5D30-12
RELAY-12VDC 30 AMP SPDT HEAVY DUTY OPEN FRAME | NTE Electronics Inc. R04-5D30-12
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole

Descriptions

Descriptions of TE Connectivity / P&B PRD-5DG0-12 provided by its distributors.

PRD Series Electromechanical Power Relay SPDT 50A 12VDC 71Ohm Screw Terminal Chassis Mount
Electromechanical Relay 12VDC 71Ohm 30A SPDT (63.3x63.75x57.9)mm Power Relay
RoHS Compliant Not Applicable General Purpose Non-Latching Power Relay 40ms -55C 2W 71Ohm
Power/Signal Relay, SPDT, Momentary, 0.167A (Coil), 12VDC (Coil), 2000mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 50A, 12VDC, PANEL; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 50A; Product Range: PRD Series; Relay Mounting: Panel; Coil Type: -; Contact Voltage VAC: 600V; Relay Terminals: Screw; Con

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393128-2
  • 1-1393128-2 .
  • PRD5DG012