Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fujitsu FTR-P6GN012WA

Electromechanical Relay 12VDC 180Ohm 25A SPDT(12x11.4x10.3)mm SMD Automotive Relay Automotive
$ 3.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fujitsu FTR-P6GN012WA.

IHS

Datasheet8 pages9 years ago
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Fujitsu FTR-P6GN012WA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Power Relay 12VDC 35A SPDT(13.7x6.6x13.5)mm THT Automotive
PanasonicACT112
RELAY, GENERAL PURPOSE, AUTO, SLIM, SPDT, 12VDC COIL, 20A, SOLDER PINS, PCB MNT
PanasonicACT212
Electromechanical Relay SPDT/SPDT 20(NO)/10(NC)A 12VDC 180Ohm Through Hole
RELAY GEN PURPOSE SPDT 20A 12V | Panasonic Electronic Components JTN1S-PA-F-DC12V
TE Connectivity5-1419102-4
RELAY GEN PURPOSE SPDT 20A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
TE ConnectivityT9AS5D12-12
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.083A (Coil), 12Vdc (Coil), 1000Mw (Coil), 20A

Descriptions

Descriptions of Fujitsu FTR-P6GN012WA provided by its distributors.

Electromechanical Relay 12VDC 180Ohm 25A SPDT(12x11.4x10.3)mm SMD Automotive Relay Automotive
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 25A (Contact), 14VDC (Contact), DC Input, DC Output, Surface Mount-Straight
Automotive Relays 12 VDC 1 Form C Silver-Tin Ox Alloy
RELAY, AUTOMOTIVE

Manufacturer Aliases

Fujitsu has several brands around the world that distributors may use as alternate names. Fujitsu may also be known as the following names:

  • Fujitsu Electronics America Inc
  • FUJITS
  • FUJISTU
  • FUJITSU LTD
  • TAKA
  • FUJITSU COMPONENTS
  • Fujitsu Semiconductor
  • FUJITSU TAKAMISAWA
  • FUJITSU SEMICONDUCTOR AMERICA INC
  • Fujitsu Microelectronics
  • FUJISU
  • TAK
  • FUJITSU COMPONENT LTD
  • FUJTSU
  • FUJIS
  • FUJ
  • FJTS
  • FUJITSU LIMITED
  • Fujitsu Component
  • FUGITSU
  • Fujitsu Components America Inc
  • Fujitsu Semiconductor America
  • KAGA FEI AMERICA INC
  • Fujitsu Semiconductor Memory Solution
  • FUG