TE Connectivity 2-1617031-1

Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay w/CERTS
$ 62.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617031-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

Peerless Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1617031-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2000-06-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1617029-4
4ms 4ms 28V(Nom) 26.5V DPDT(2 Form C) 700¦¸ 37.9mA 28V@DC , 20.57mm*10.4mm*10.4mm
TE Connectivity3-1617033-0
Signal Relay MIL-R-39016/6 DPDT 2A 26.5VDC 700Ohm PC Pins Flange Mount
TE Connectivity3-1617029-3
MIDTEX, RELAY, HALF-SIZE, CRYSTAL CAN, 26.5VDC,2A, DPDT, M39016/6-107M
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity / P&BV23154C720B104
Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay

Descriptions

Descriptions of TE Connectivity 2-1617031-1 provided by its distributors.

Relay 26.5VDC 700Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay w/CERTS
Signal Relay, Dpdt, 26.5Vdc, Tht Rohs Compliant: No |Cii Te Connectivity 2-1617031-1
4ms 4ms 2A 28V(Nom) 26.5V DPDT(2 Form C) 700¦¸ 37.9mA 115V DIP 20.57mm*10.4mm*10.4mm
M39016/6-109M, CII HFW1201K45M, Mil Spec half size relay 2 AMPS 26.5 VDC, 2 form C DPDT. Non Polarized, Monostable Coil - Magnetic System
SIGNAL RELAY, DPDT, 2A, 26.5VDC, TH; Coil Voltage: 26.5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: HFW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Vo
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216170311
  • HFW1201K45M
  • HFW1201K45M.
  • HFW1201K45M..