TE Connectivity 2-1617030-0

Military/Aerospace Relay 2 Form C DPDT 2 CO 6VDC 40Ohm PC Pin Through Hole
$ 64.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617030-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1617030-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

OmronLY2-DC6
Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
TE Connectivity / AMP6-1393144-0
Power Relay 6VDC 15A DPDT(28.17x21.84x34.93)mm Socket Medical
Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
OmronLY20DC6
Electromechanical Relay DPDT 10A 6VDC 40Ohm Through Hole
PanasonicHC2-H-DC6V-F
HC Series 7 A DPDT 6 VDC Plug-In Miniature General Purpose Power Relay
Schneider Electric782XBXCT-6D
Electromechanical Relay, DPDT, 6.6VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output

Descriptions

Descriptions of TE Connectivity 2-1617030-0 provided by its distributors.

Military/Aerospace Relay 2 Form C DPDT 2 CO 6VDC 40Ohm PC Pin Through Hole
Signal Relay 6VDC 2A DPDT( (20.57mm 10.41mm 10.41mm)) THT
Special Order: HFW1201F01 = M39016/6-123L Contact Arrangement: 2 Form C
RELAY GENERAL PURPOSE DPDT 2A 6V
Cross Referenced to TE CONNECTIVITY - Part AMP2-1617030-0
RF Relay, 2 Form C, DPDT-CO, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 2A, 6VDC, THT; Coil Voltage:6VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:HFW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617030-0 .
  • HFW1201F01