Omron LY20DC6

Electromechanical Relay DPDT 10A 6VDC 40Ohm Through Hole
$ 6.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY20DC6.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Newark

Arrow.cn

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OmronLY2-DC6
Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
OmronLY2NDC6
Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
PanasonicHP2-TM-DC6V
Power/Signal Relay, DPDT, Momentary, 0.24A (Coil), 6VDC (Coil), 1500mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole

Descriptions

Descriptions of Omron LY20DC6 provided by its distributors.

Electromechanical Relay DPDT 10A 6VDC 40Ohm Through Hole
Power Relay 6VDC 10A DPDT(28x21.5x36)mm THT
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:6Vdc; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Pcb; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Solder Rohs Compliant: Yes |Omron Industrial Automation LY2-0-DC6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2-0-DC6
  • LY2-0DC6