Omron LY2-DC6

Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
$ 8.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2-DC6.

IHS

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronLY20DC6
Electromechanical Relay DPDT 10A 6VDC 40Ohm Through Hole
Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
OmronLY2NDC6
Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
PanasonicHP2-TM-DC6V
Power/Signal Relay, DPDT, Momentary, 0.24A (Coil), 6VDC (Coil), 1500mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity6-1393243-1
General Purpose Low Power PCB Relay 8A 6VDC 90Ohm Through Hole

Descriptions

Descriptions of Omron LY2-DC6 provided by its distributors.

Power Relay 6VDC 10A DPDT(28x21.5x42.4)mm Socket
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Dpdt, 120Vac, 28Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:6Vdc; Contact Current:10A; Product Range:Ly Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation LY2-DC6
POWER RELAY, DPDT, 6VDC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VDC Nom:6V; Contact Current Max:10A; Contact Voltage AC Nom:110V; Contact Voltage DC Nom:24V; Coil Resistance:40ohm; Contacts:DPDT; Coil Type:DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2 DC6
  • LY2DC6