TE Connectivity 2-160256-2

TE Connectivity 2-160256-2 Terminal Female Unshrouded 6.35x0.81mm Reel 5000
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-160256-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ODG (Origin Data Global)

Newark

Electro Sonic

Inventory History

3 month trend:
-0.53%

CAD Models

Download TE Connectivity 2-160256-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity42100-1
Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity60415-1
Quick Disconnect Terminal 18-22AWG Brass RCP 16.12mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity 2-160256-2 provided by its distributors.

TE Connectivity 2-160256-2 Terminal Female Unshrouded 6.35x0.81mm Reel 5000
Quick Connect, Disconnect Terminals; 2-160256-2; TE CONNECTIVITY; Brass; Tin; Tin; 6.35 mm
Female Disconnect, 6.35Mm, 17-13Awg; Product Range:Faston 250 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:17Awg; Wire Size Awg Max:13Awg Rohs Compliant: Yes |Amp Te Connectivity 2-160256-2
250 FASTON,REC.,17-14 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 17 – 14 AWG Wire Size: 1 – 2.5 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 17 – 14 AWG 1 – 2.5 mm² | Quick Disconnect | Part Number: 2-160256-2 | Internal Number: 2-160256-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2160256-2
  • 21602562