TE Connectivity 2-1589448-0

D-Sub connector, 9 pole, wire-wrap, 2-1589448-0
$ 85.501
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1589448-0.

TE Connectivity

Datasheet2 pages13 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1589448-1
Conn D-Subminiature Wire 0.076m 30AWG D-Subminiature 4 POS PL Wire Wrap Package
TE ConnectivityUSS004PC2DC012
D Nanominiature Connector, 4 Contact(s), Male, Plug
TE Connectivity1589452-4
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free
Ffc/Fpc Connector, 4 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of TE Connectivity 2-1589448-0 provided by its distributors.

D-Sub connector, 9 pole, wire-wrap, 2-1589448-0
D Nanominiature Connector, 9 Contact(s), Male, Plug
Cable Assembly Strand 0.304m 30AWG Rectangular 9 POS PL Wire Wrap
Nanominiature Strip (Unshrouded) Connectors
USS009PC2DC012T = STRIP CON Connector Product Type: Connector Assembly Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: Without Connector Assembly Plug With Polarization | Standard Rectangular Connector | Part Number: USS009PC2DC012T | Internal Number: 2-1589448-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • USS009PC2DC012T