Molex 501864-3091

Molex 501864-3091 FFC & FPC Connectors, 0.5 FFC To Board Ra Type 30 Circuit, Embstppkg
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501864-3091.

Molex

Datasheet1 page13 years ago
Technical Drawing4 pages15 years ago
Technical Drawing0 pages0 years ago

HQonline

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-17.18%

CAD Models

Download Molex 501864-3091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

HIROSE ELECTRICFX15S-31S-0.5SH
Hirose FX15 Series Wire-to-Board Connector, 0.5mm Pitch, 31-Pin Single Row, Right Angle, SMD
Molex 0.5mmpitch30p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Conn Board to Board RCP 30 POS 0.5mm Solder ST Top Entry SMD SlimStack™ T/R
HIROSE ELECTRICDF36-25S-0.4V(51)
0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose/hrs DF36-25S-0.4V(51)
30 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Detent Lock,Receptacle 1 30pin Center Strip Contact Black SMD mount 16.74mm*1.143mm*4.2mm
HIROSE ELECTRICFX15-31S-0.5SV
1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal, 2.5 Gbps, -40 to 85 ℃, RoHS
Detent Lock,Receptacle 1 30pin Center Strip Contact Black SMD mount 16.74mm*1.143mm*4.2mm

Descriptions

Descriptions of Molex 501864-3091 provided by its distributors.

Molex 501864-3091 FFC & FPC Connectors, 0.5 FFC To Board Ra Type 30 Circuit, Embstppkg
FFC/FPC Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Easy-On FFC/FPC-to-Board Connector, 0.50mm Pitch, Receptacle Housing Assembly, Right-Angle, Surface Mount, with Grounding Terminals, Gold (Au) Plating, 30 Circuits
Drawer Type -40℃~+85℃ 30P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 30POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: Easy-On 501864 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501864-3091.
  • 5018643091