Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1571999-6

Switch DIP SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571999-6.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages4 years ago
Datasheet6 pages10 years ago
Datasheet5 pages3 years ago

Sager Electronics

TME

Farnell

Newark

Inventory History

3 month trend:
-30.20%

CAD Models

Download TE Connectivity 2-1571999-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.198
Stock
290,562
5,424
Authorized Distributors
6
3
Mount
PCB, Surface Mount, Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
Solder, Wire
Solder
Contact Current Rating
1 A
-
Max Voltage Rating (DC)
5 V
24 V
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1825360-5
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-1571999-6 provided by its distributors.

Switch DIP SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity ADP0804 DIP Switch SPST 8P Piano Through-Hole
DIP Switches / SIP Switches SPST 8P PIANO T/H DIP SWITCH
TE Connectivity DIPswitch, 8Location, 8Pcontact, , Through hole mounting, Keyboard actuator
8 Position SPST Side Actuated Non-Sealed 2.54 mm Pitch Through Hole DIP Switch
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
SWITCH, DIL, PIANO, 8WAY; No. of Circuits: 8Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 100mA; Product Range: AD
ADP0804=PIANO DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 2-1571999-6 | Internal Number: 2-1571999-6 | Alias Number: ADP0804 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215719996
  • ADP0804
  • ADP0804.