TE Connectivity 2-1564514-1

Heavy Duty Sealed Connector 10POS, MIXED, REC HSG, ASSY
$ 1.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1564514-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+47.22%

CAD Models

Download TE Connectivity 2-1564514-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity936092-1
Automotive Connectors; 936092-1; TE CONNECTIVITY; Natural; 10; Yes; 26 mm
TE Connectivity936129-1
Automotive Connectors; 936129-1; TE CONNECTIVITY; Natural; 10; Yes; 29.21 mm
TE Connectivity / AMP3-1564514-1
Heavy Duty Sealed Connector 10POS, MIXED,REC HSG,ASSY
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 2-1564514-1 provided by its distributors.

Heavy Duty Sealed Connector 10POS, MIXED,REC HSG,ASSY
Combination Line Connector, 10 Contact(s), Female
10 Position AMP MCP 1.5/2.8 Female Receptacle
Conn Housing RCP 10 POS 4mm/6mmCrimp STCable Mount Gray Loose
AUTOMOTIVE CONNECTOR HOUSINGS;
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
10POS, MIXED,REC HSG,ASSY Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 10 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm 2.8 mm Heavy Duty Sealed Connector Series Housing | 12 V 10 | Part Number: 2-1564514-1 | Internal Number: 2-1564514-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty