TE Connectivity / AMP 3-1564514-1

Heavy Duty Sealed Connector 10POS, MIXED, REC HSG, ASSY
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1564514-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-54.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity936092-1
Automotive Connectors; 936092-1; TE CONNECTIVITY; Natural; 10; Yes; 26 mm
TE Connectivity936129-1
Automotive Connectors; 936129-1; TE CONNECTIVITY; Natural; 10; Yes; 29.21 mm
TE Connectivity1-1564514-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 10 Ways
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity / AMP 3-1564514-1 provided by its distributors.

Heavy Duty Sealed Connector 10POS, MIXED,REC HSG,ASSY
Conn Housing RCP 10 POS 4mm/6mm Crimp ST Cable Mount Black Box Automotive
Combination Line Connector, 10 Contact(s), Female
Automotive Connectors 10POS MIXED REC
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
Special Order: 10POS, MIXED,REC HSG,ASSY Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 10 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 1.6 mm Heavy Duty Sealed Connector Series Housing | 24 V 10 | Part Number: 3-1564514-1 | Internal Number: 3-1564514-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors