TE Connectivity 2-1462039-9

Relay, 2 Form C (no/nc), 5 V (DC), 500 Ω, 2 A, 220 V (DC), 250 V (AC), Monostable, 2-1462039-9
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1462039-9.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Upverter

JRH Electronics

Inventory History

3 month trend:
-34.66%

CAD Models

Download TE Connectivity 2-1462039-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEgypt, Mexico, Switzerland, Portugal
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1462037-9
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 5-1462037-9
TE Connectivity2-1462038-1
Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 2-1462038-1
TE ConnectivityD3423
Electromechanical Relay 5VDC 125Ohm 2A DPDT (15x7.5x9.6)mm THT Signal Relay

Descriptions

Descriptions of TE Connectivity 2-1462039-9 provided by its distributors.

Relay, 2 Form C (NO/NC), 5 V (DC), 500 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 2-1462039-9
3ms 3ms 2A 2A 2500Vrms -0.03dB 220V 5V DPDT(2 Form C) 500¦¸ 10mA 250V DIP , 10mm*6mm*7.5mm
Electromechanical Relay 5VDC 500Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
RF Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Panel Mount
Signal Relay, Dpdt, 2A, 250Vac, Smd; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 2-1462039-9
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = IM / Relay Type = Monostable / Width mm = 6 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 10 / Height mm = 5.65 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 500
IM23GR=IM RELAY 50MW 5V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 50 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 50 mW -18.8dB @ 900MHz | Part Number: 2-1462039-9 | Internal Number: 2-1462039-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1462039-9.