TE Connectivity D3423

Electromechanical Relay 5VDC 125Ohm 2A DPDT (15x7.5x9.6)mm THT Signal Relay
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity D3423.

Sager Electronics

Technical Drawing1 page11 years ago

IHS

Master Electronics

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-15
LTD Date2018-09-30

Related Parts

TE Connectivity4-1462033-9
D3063=FP RELAY 200 MW 5 V BIS Signal Relay | TE Connectivity
TE ConnectivityD3523W
D3523W=Fu Relay 200 Mw 5 V-Smd Rohs Compliant: Yes |Axicom Te Connectivity 2-1462036-2
TE ConnectivityIM02TS
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive

Descriptions

Descriptions of TE Connectivity D3423 provided by its distributors.

Electromechanical Relay 5VDC 125Ohm 2A DPDT (15x7.5x9.6)mm THT Signal Relay
Low Signal Relays - PCB 5VDC Non-latching 1 coil hi sen FT2
Communications/Signal PC Board Relays
RF Relay, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output
SGNL RELAY DPDT 250VAC 220VDC 1.25A PCB; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:FT2 Series; Relay Mounting:Through Hole; Coil Type:DC Monostable; Relay Terminals:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1462035-1