TE Connectivity 2-1445097-3

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445097-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.32%

CAD Models

Download TE Connectivity 2-1445097-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1445050-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445055-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445098-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Micro Power Connector Header 3 Position 3mm Solder Straight Through Hole Tray
Amphenol Communications SolutionsG88MPB03002C1EU
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 2-1445097-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port
Conn Wire to Board PL 3Power POS 3mm Solder RA Side Entry Thru-Hole Tray
Micro MATE-N-LOK 3 Position Single Row 0.118 inch Right Angle Header
MICRO MNL HDR ASSY S/ROW AU LF
Pin header, 3 pole, pitch 3 mm, angled, black, 2-1445097-3
3pin 3mm 1 Header,Locking Ramp 5A 760nm 13.14mm*8.92mm
CONNECTOR, HEADER, 3POS, 1ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Micro MATE-N-LOK Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plate
MICRO MNL HDR ASSY S/ROW AU LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .118 in Header Plug Wire-to-Board 3 | Rectangular Power Connector | Part Number: 2-1445097-3 | Internal Number: 2-1445097-3 | .118" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445097-3 .