TE Connectivity 2-1445050-3

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445050-3.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page10 years ago
Datasheet18 pages14 years ago
Technical Drawing1 page14 years ago

Newark

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-25.77%

CAD Models

Download TE Connectivity 2-1445050-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1445093-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445055-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-1445098-3
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Matte Tin (Sn) Plating, Bag
KK Mini-Latch Right Angle Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 2.5mm Pitch

Descriptions

Descriptions of TE Connectivity 2-1445050-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Box/Tray
Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Through Hole Straight; Product Range:Micro Mate-N-Lok Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 2-1445050-3.
MICRO MNL HDR ASSY S/ROW LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445050-3.