TE Connectivity 1415899-3

Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415899-3.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1415899-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1415899-4
Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
TE Connectivity2-1393239-6
TE Connectivity RT134012 Power Signal Relay SPST 1 Form A Momentary
PanasonicJS1A-9V-F
JS Series 10A SPST 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1A-B-9V-F
JS Series 10A SPST 9 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1A-F-9V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
TE ConnectivityRTB34012
Electromechanical Relay 12VDC 360Ohm 12A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
Power Relay 9VDC 12A SPST-NO(29x12.7x15.7)mm THT
Power Relay, Spst-No, 9Vdc, 10A; |Omron Electronic Components G5LE-1A4 DC9
Power Relay 9VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
PanasonicJS1AF-B-9V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1AF-9V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1A-B-9V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil

Descriptions

Descriptions of TE Connectivity 1415899-3 provided by its distributors.

Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole
RZ Series 9 V 12 A Power PC Pin PCB Mount General Purpose Industrial Relay
AgNi 9V 12A Normal Open:1A(SPST-Normal Open) Plugin,12.7x29mm Power Relays ROHS
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.0444A (Coil), 9VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
RZ01-1A4-D009 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1415899-3 | Internal Number: 1415899-3 | Alias Number: RZ01-1A4-D009 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ01-1A4-D009