TE Connectivity 2-1437490-8

Time Delay Relay DPDT, 10A-240VAC Current Rating, Knob, Off-Delay, Screw Terminal
$ 713.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437490-8.

IHS

Datasheet3 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity7012AB
Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE Connectivity7022AB
Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE Connectivity / AgastatSCFRX902AA
Time Delay Relay 125VDC 120VAC 10A DPDT (( 72mm 36mm 90mm)) Socket
TE ConnectivityCB-1028D-30
Time Delay Relay 24VDC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket
TE ConnectivityCHB-38-70002
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
TE ConnectivityCDB-38-70015
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket

Descriptions

Descriptions of TE Connectivity 2-1437490-8 provided by its distributors.

Time Delay Relay DPDT, 10A-240VAC Current Rating, Knob, Off-Delay, Screw Terminal
Off-Delay Relay, 2 Form C, DPDT, 96VDC (Coil), DC Input, Panel Mount
Time Delay & Timing Relays 7022WD=96VDC 5-50SEC
Special Order: 7022WD=96VDC 5-50SEC Type of Control: Knob Input Voltage: 96 VDC Timing Range (Off-Time): 5 – 50 seconds Contact Current Rating (Max): 10 A Mode of Operation: Off-Delay Knob 96 VDC 5 – 50 seconds 10 A | Time Delay Relay | Part Number: 7022WD | Internal Number: 2-1437490-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7022WD