Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1419130-1

Electromechanical Relay 12VDC 480Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1419130-1.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-65.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
Low Signal Relay 12VDC Coil 8-Pin (PCB) Terminal 250VAC 2A 1 Poles PCB Mounting SPDT
TE Connectivity5-1393779-8
Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
TE Connectivity1419131-5
Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
Electromechanical Relay SPDT 1A 12VDC 960Ohm Through Hole
Low Signal Relay/Omron Electronic Comp; |Omron Electronic Components G5V-13-DC12
TE Connectivity5-1440007-3
Electromechanical Relay 24VDC 1.92KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
TE ConnectivityV23026D1022B201 X020
Low Signal Relays - PCB 12VDC Non-latching 1 coil lead-free
TE ConnectivityV23101D 103A201
Relay SPDT(1 Form C) 1A 120V 5V Coil 120Ω 41.6mA 125V TH DIP 15.6mm × 10mm × 11.5mm

Descriptions

Descriptions of TE Connectivity 2-1419130-1 provided by its distributors.

Electromechanical Relay 12VDC 480Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
TSC Series Signal PCB Relay with Wash Tight 1-Pole 12 VDC 480 Ohm 300 mW Silver Nickel Contact
Telecom Relay Spdt (1 Form C) Through Ho; |Te Connectivity Amp 2-1419130-1
Electromechanical Relay SPDT 1A 12VDC 480Ohm Through Hole
Relay, 1 Form C (NO/NC), 12 V (DC), 480 Ω, 1 A, 30 V (DC), 120 V (AC), monostable, 2-1419130-1
RELAY, E-MECH, COMM/SIGNAL, SPDT,1A, CTRL-V 12DC, PCB MNT, TSC SERIES,
SIGNAL RELAY, SPDT, 12VDC, 1A, THT; Coil Voltage:12VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:TSC Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Volta
RELAY, PCB, SPDT, 12VDC, 1A; Coil Type:DC; Contact Configuration:SPDT; Contact Current Max:1A; Coil Voltage VDC Nom:12V; Coil Resistance:480ohm; Coil Power Cont:300mW; Relay Mounting:PCB; External Height:9.9mm; External Width:7.5mm; External Depth:12.5mm; Contact Configuration:SPDT
TSC-112D3H,000 Contact Voltage Rating: 24 VDC Contact Voltage Rating: 120 VAC Coil Power Rating DC: 300 mW Isolation (HF Parameter): -31.8dB @ 100MHz -14.2dB @ 900MHz Insertion Loss (HF Parameter): -.97dB @ 900MHz -.02dB @ 100MHz Low Signal Relay | 24 VDC 120 VAC 300 mW -31.8dB @ 100MHz | Part Number: TSC-112D3H,000 | Internal Number: 2-1419130-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1419130-1 .
  • TSC-112D3H 000
  • TSC-112D3H,000
  • TSC-112D3H-000
  • TSC-112D3H000