TE Connectivity 2-1393767-0

Power Relay 24VDC 700Ohm 3A SPDT(18.67x30.15)mm THT General Purpose Relay
$ 55.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393767-0.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1393767-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicDS1E-M-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
PanasonicDS1E-S-DC24V
RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole
RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Electromechanical Relay SPDT 3A 24VDC 1.44KOhm Through Hole
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole
TE ConnectivityR10S-E1Y1-J1.0K
Power Relay SPDT 120 VAC 7.5 A R10 Socket Non Lat

Descriptions

Descriptions of TE Connectivity 2-1393767-0 provided by its distributors.

Power Relay 24VDC 700Ohm 3A SPDT(18.67x30.15)mm THT General Purpose Relay
Relay, 1 Form C (NO/NC), 24 V (DC), 700 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 2-1393767-0
Industrial Relays SPDT 2A 24VDC 700Ohm GEN PURPOSE RELAY
Relay, R10-E2Y1-V700=R10 | TE Connectivity R10-E2Y1-V700
Electromechanical Relay SPDT 3A 24VDC 700Ohm Plug-In
Industrial Relays (General Purpose)
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: R10-E2Y1-V700=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: R10-E2Y1-V700 | Internal Number: 2-1393767-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E2Y1-V700
  • R10E2Y1V700