Panasonic DS1E-S-DC24V

RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole
$ 9.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-S-DC24V.

Panasonic

Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

element14 APAC

element14

Farnell

Future Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download Panasonic DS1E-S-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SIGNAL RELAY, SPDT, 24VDC, 3A, PCB; Coil Type:DC; Contact Configuration:SPDT; Co
Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole
PanasonicDS1E-M-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Relay; E-Mech; Low Signal; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 24DC; PCB Mnt; Solder
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole

Descriptions

Descriptions of Panasonic DS1E-S-DC24V provided by its distributors.

RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
High Sensitivity Signal Relay, 1 Form C, 200mW Type, Gold Contact
DS Series High Reliability 2 A SPDT 24 VDC PCB Through Hole Signal Relay
Signal Relay 24VDC 3A SPDT(15x9.9x9.9)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Signal Relay; Coil Voltage VDC Nom:24V; Coil Resistance:2880ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:24V ;RoHS Compliant: Yes
RELAY, MINIATURE, SPDT, 24VDC, 2A, THT; Coil Type:DC Sensitive; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:24V; Coil Current:8.3mA; Coil Resistance:2.88kohm; Coil Power Cont:200mW; Relay Mounting:Through Hole; External Height:9.9mm; External Width:9.9mm; External Depth:15mm; SVHC:No SVHC (20-Jun-2013)
Switching Current A = 3 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Series = DS / Relay Type = Miniature / Width mm = 9.9 / Switching Power W = 60 / Switching Power VA = 125 / Length mm = 20 / Height mm = 9.3 / Contact Configuration = 1NO + 1NC / Coil Type = DC / Coil Voltage V = 24 / Coil Resistance Ohm = 2.88

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1-ESDC24V
  • DS1E-S-DC24V.
  • DS1ESDC24V