Omron G6E-134PL-ST-US-DC24

Relay; E-Mech; Low Signal; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 24DC; PCB Mnt; Solder
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6E-134PL-ST-US-DC24.

Omron

Datasheet8 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

DigiKey

Inventory History

3 month trend:
+556%

CAD Models

Download Omron G6E-134PL-ST-US-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDS1E-M-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-M-DC5V
RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole

Descriptions

Descriptions of Omron G6E-134PL-ST-US-DC24 provided by its distributors.

Relay; E-Mech; Low Signal; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 24DC; PCB Mnt; Solder
Electromechanical Relay SPDT 3A 24VDC 1.44KOhm Through Hole
RELAY, SIGNAL, SPDT, 30VDC, 2A; Coil Voltage: 24VDC; Contact Configuration: SPDT; Contact Current: 2A; Product Range: G6E Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
SIGNAL RELAY, SPDT, 24VDC, 3A, THD Coil Type:DC, Monostable; Contacts:SPDT; Contact Current Max:3A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:16.7mA; Coil Resistance:1440ohm
Relay, Signal, Spdt, 30Vdc, 2A; Rango De Producto:Serie G6E; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:2A; Tensión De La Bobina:24Vdc; Relé, Terminales:Soldar |Omron Electronic Components G6E-134PL-ST-US-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6E-134P-L-ST-US-DC24
  • G6E-134P-L-ST-USDC24
  • G6E-134P-L-STUS-DC24
  • G6E-134PL-ST-US DC24
  • G6E134PLSTUSDC24