TE Connectivity 2-1393243-4

Power/Signal Relay, 2 Form C, DPDT, Latched, 8A (Contact), AC Input, AC Output, Panel Mount
$ 9.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393243-4.

IHS

Datasheet5 pages1 year ago

Newark

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1393243-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1415073-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
TE Connectivity9-1393243-1
Power/Signal Relay, 2 Form C, DPDT, Momentary, 760mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
Power Relay 12VDC 5A DPDT(29.3x13.1x16.8)mm THT
Power Relay 12VDC 5A DPDT(29.3mm 13.1mm 16.8mm) THT

Descriptions

Descriptions of TE Connectivity 2-1393243-4 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Latched, 8A (Contact), AC Input, AC Output, Panel Mount
Power Relay 24VAC 15A DPDT( (29mm 12.7mm 15.7mm)) THT
Electromechanical Relay DPDT 15A 24VAC 350Ohm Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393243-4
Rte25524/ Ctn |Schrack Te Connectivity RTE25524
Industrial Relays (General Purpose)
RTE25524, TE CONNECTIVITY / POTTER-BRUMFIELD
Reinforced PCB Relays up to 16A
SSRT SRSPANEL MNT 25A240V AC-DC I/P
RTE25524 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 2-1393243-4 | Internal Number: 2-1393243-4 | Alias Number: RTE25524 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE25524