Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1415073-1

Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
$ 11.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415073-1.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+12.45%

CAD Models

Download TE Connectivity 2-1415073-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
TE Connectivity9-1393243-1
TE Connectivity Tyco Electronics Power relay, RT2series, 24V ac_coil_voltage, switching current8A, DPDT
TE ConnectivityRT4S5R24
Power Relay 24VAC 8A DPDT (77mm 15.8mm 69mm) DIN Rail
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
HC Series 7 A DPDT 24 VAC Through Hole Miniature General Purpose Power Relay
PanasonicHJ2-AC24V
Standard, Without Au plating, Without LED indication
TE ConnectivityRT4S5R24
Power Relay 24VAC 8A DPDT (77mm 15.8mm 69mm) DIN Rail
TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
TE Connectivity1887201-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VAC 350Ohm Through Hole
Weidmuller8870350000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, Socket Mount
Weidmuller8870210000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8869920000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output

Descriptions

Descriptions of TE Connectivity 2-1415073-1 provided by its distributors.

Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
RELAY;GEN-PURP;DPDT;8A;CTRL-V 24AC;VOL-RTG 400AC;W/DIN SOCKET, CLIP, MODULE, TAG
Universal relay DINRail installation,threaded mounting 77mm*15.8mm*69mm
Power Relay, Dpdt, 24Vac, Din Rail; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:8A; Product Range:Rt Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Screw; Rohs Compliant: Yes |Schrack Te Connectivity 2-1415073-1
RT4S4R24 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: 2-1415073-1 | Internal Number: 2-1415073-1 | Alias Number: RT4S4R24 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1415073-1...
  • RT4S4R24
  • RT4S4R24.