Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393240-7

RT Series SPST 16 A 12 V PC Pin Power PCB Inrush Relay RT33LA12
$ 5.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393240-7.

Master Electronics

Datasheet4 pages7 years ago
Datasheet8 pages9 years ago
Datasheet38 pages7 years ago
Datasheet4 pages7 years ago

Newark

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-49.24%

CAD Models

Download TE Connectivity 2-1393240-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity1-1415898-9
RTS3L012 Series 16 A SPST 12 V PCB Through Hole Power Relay
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
TE Connectivity1415898
AgSnO2+W 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.7x29mm Power Relays ROHS
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
PanasonicALE12B12
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay 12VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
PanasonicALZ51B12W
Low profile: 15.7 mm, 1 Form A/1 Form C 16 A, Power relay\n

Descriptions

Descriptions of TE Connectivity 2-1393240-7 provided by its distributors.

RT Series SPST 16 A 12 V PC Pin Power PCB Inrush Relay RT33LA12
Power Relay SPST-NO 400VAC 12VDC Through Hole Box/Tube
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole
Avnet Japan
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), bistable, 2-1393240-7
General Purpose Relays SPST-NO 16A 12VDC INRUSH PWR RELAY
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
General Purpose Relay, Rt1 Inrush Series, Power, Latching Single Coil, Spst-No, 12 Vdc, 16 A Rohs Compliant: Yes |Schrack Te Connectivity 2-1393240-7.
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:16A; Product Range:RT1 Inrush Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage VAC:250VA
RT33LA12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil, Polarized, Latching Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 1 Coil, Polarized, Latching 1 Form A SPST-NO | Electromechanical Relay | Part Number: 2-1393240-7 | Internal Number: 2-1393240-7 | Alias Number: RT33LA12 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393240-7.
  • RT33LA12
  • RT33LA12.
  • RT33LA12..