Panasonic ALZ51B12W

Low profile: 15.7 mm, 1 Form A/1 Form C 16 A, Power relay\n
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ51B12W.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Panasonic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ALZ51B12W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicALZ21B12W
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class B Coil
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
Omron G2RL-1A-E-CF-DC12 Power Relay 12VDC SPST 16A 277VAC PCB Mount
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

Descriptions

Descriptions of Panasonic ALZ51B12W provided by its distributors.

Low profile: 15.7 mm, 1 Form A/1 Form C 16 A, Power relay\n
Universal relay DIP Through hole mounting 28.8mm*12.5mm*15.7mm
Power Relay, Spst-No, 12Vdc, Th; |Panasonic ALZ51B12W.
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALZ51B12W.