TE Connectivity 1415898

AgSnO2+W 12V 16A Normal Open: 1A(SPST-Normal Open) DIP, 12.7x29mm Power Relays ROHS
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415898.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+8.20%

CAD Models

Download TE Connectivity 1415898 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity1-1415898-9
RTS3L012 Series 16 A SPST 12 V PCB Through Hole Power Relay
TE Connectivity2-1393240-7
RT Series SPST 16 A 12 V PC Pin Power PCB Inrush Relay RT33LA12
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
PanasonicALZ52B12
General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
PanasonicALZ52B12W
ALZ Series 16 A SPST-NO (1 Form A) 12 VDC Through Hole Low Profile Power Relay
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
PanasonicALZ51B12W
Low profile: 15.7 mm, 1 Form A/1 Form C 16 A, Power relay\n

Descriptions

Descriptions of TE Connectivity 1415898 provided by its distributors.

AgSnO2+W 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.7x29mm Power Relays ROHS
RT1 Series SPST (1 Form A) 16 A 12 V PCB Mount General Purpose Power Relay
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Power Relay SPST-NO 480VAC 12VDC Through Hole Tube/Box
Relay, Spst-No, 250Vac, 16A; |Schrack Te Connectivity RTS3T012..
Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole
Avnet Japan
RELAY GEN PURPOSE SPST 16A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, RT-iPowerseries, 12V dc_coil_voltage, switching current16A, Unipolar normally open
TE CONNECTIVITY / SCHRACK RTS3T012 General Purpose Relay, RT1 Inrush Power Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 Inrush Power Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC;
RTS3T012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part Number: 1415898 | Internal Number: 1415898 | Alias Number: RTS3T012 | TE Connectivity | SCHRACK
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT1 / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTS3T-012
  • RTS3T012
  • RTS3T012..