Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415898-9

RTS3L012 Series 16 A SPST 12 V PCB Through Hole Power Relay

$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415898-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+302%

CAD Models

Download TE Connectivity 1-1415898-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
TE Connectivity2-1393240-7
RT Series SPST 16 A 12 V PC Pin Power PCB Inrush Relay RT33LA12
TE Connectivity3-1419108-5
RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
PanasonicALE12B12
Power Relay 12VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
TE Connectivity3-1393240-3
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
TE Connectivity4-1393240-5
16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT334012
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin

Descriptions

Descriptions of TE Connectivity 1-1415898-9 provided by its distributors.

RTS3L012 Series 16 A SPST 12 V PCB Through Hole Power Relay
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 16mm) THT
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Relay, Spst-No, 250Vac, 16A; |Schrack Te Connectivity 1-1415898-9
RELAY GEN PURPOSE SPST 16A 12V / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
RT Series Inrush Power PCB Relay without Test Tab Monostable DC-Coil 1-Form A (NO) Contact 12 VDC 360 Ohm 400 mW Silver Tin Dioxide
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, RT-iPowerseries, 12V dc_coil_voltage, switching current16A, Unipolar normally open
RTS3L012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part Number: 1-1415898-9 | Internal Number: 1-1415898-9 | Alias Number: RTS3L012 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 16 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114158989
  • RTS3L012